TE Connectivity 44A1221-18-0/9-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.05inch |
| Conductor Material | Copper, Tin |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 4.72mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | No |
| Shielding | Shielded |
| Strand Size | 30AWG |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A1221-18-0/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.