TE Connectivity 44A7620-20-9/5-9 technical specifications.
| Color | White |
| Insulation Material | PVDF |
| Number of Conductors | 2 |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A7620-20-9/5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.