TE Connectivity 44A7620-22-9/5-9 technical specifications.
| Color | White |
| Insulation Material | PVDF |
| Length | 1foot |
| Number of Conductors | 2 |
| Packaging | Spool |
| Radiation Hardening | No |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 44A7620-22-9/5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.