TE Connectivity 44A9341-X-0 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Number of Conductors | 17 |
| Jacket Color | Black |
| Maximum Outer Diameter | 11.02mm |
| Tradename | Thermorad®|Raychem SPEC 44® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 44A9341-X-0 to view detailed technical specifications.
No datasheet is available for this part.