TE Connectivity 44A9605-18-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Mount | Cable |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A9605-18-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.