
High-performance, shielded hook-up wire featuring one conductor of 24AWG tin-plated copper. This solid and stranded cable offers a 1.83mm outside diameter with a 0.64mm conductor diameter, constructed with 19 strands of 36AWG. Rated for 600VAC, it operates across a wide temperature range from -65°C to 150°C. The white polyvinyl insulation ensures durability, and the cable is RoHS compliant.
TE Connectivity 44AM1111-24-9-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.64mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.83mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.04inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44AM1111-24-9-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
