TE Connectivity 44AM1121-12-0/9-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Non-Compliant |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Number of Strands | 37 |
| Outside Diameter | 0.251inch |
| Shielding | Shielded |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 2.74mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 44AM1121-12-0/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.