TE Connectivity 44AM1121-18-0/9-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 4.14mm |
| Packaging | Spool |
| Shielding | Shielded |
| Strand Size | 30AWG |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.65mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44AM1121-18-0/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.