
High-performance, shielded multi-conductor cable featuring two 22AWG conductors, each with 19 strands of 34AWG tin-coated copper. This white cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The polyvinyl jacket and tape construction provide durability, with an overall outside diameter of 3.23mm. This RoHS and ELV compliant cable is supplied on a spool.
TE Connectivity 44AM1121-22-9/96-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Jacket Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 3.23mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 34AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44AM1121-22-9/96-9 to view detailed technical specifications.
No datasheet is available for this part.
