This shielded multi-conductor cable features a tin-coated copper conductor material and a white jacket. It has a maximum outer diameter of 7.08 and is rated for 600VAC. The cable is designed for use in applications with a maximum operating temperature of 150°C. The shield type is braid.
TE Connectivity 44AM1131-12-0/2/9-9 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 7.08mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44AM1131-12-0/2/9-9 to view detailed technical specifications.
No datasheet is available for this part.