TE Connectivity 44B1111-16-9-978CS2275 technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 44B1111-16-9-978CS2275 to view detailed technical specifications.
No datasheet is available for this part.