TE Connectivity 44B1111-22-9-9CS2275 technical specifications.
| Color | White |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44B1111-22-9-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.