TE Connectivity 44B5111-20-9-9CS1728 technical specifications.
| Type | Single Conductor Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 2.18mm |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44B5111-20-9-9CS1728 to view detailed technical specifications.
No datasheet is available for this part.