TE Connectivity 44B5111-22-9-9CS1728 technical specifications.
| Color | White |
| Jacket Material | Tetrafluoroethylene |
| Mount | Wire |
| Number of Conductors | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44B5111-22-9-9CS1728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.