TE Connectivity 44M9976-18-2(S50) technical specifications.
| Conductor Material | Copper |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.2mm |
| Length | 300m |
| Max Operating Temperature | 120°C |
| Mount | Wire |
| Number of Strands | 19 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44M9976-18-2(S50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.