TE Connectivity 450301-000 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 450301-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.