TE Connectivity 4504-7941-00 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | 402 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Solder |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4504-7941-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.