TE Connectivity 45160 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 279.4mm |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Certi-Crimp II, Plasti-Grip |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 45160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.