TE Connectivity 45219-2 technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 228.6mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CERTI-CRIMP |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 45219-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.