TE Connectivity 452191-000 technical specifications.
| Color | White, Green, Red |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Wire/Cable Diameter | 3.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 452191-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.