TE Connectivity 45324 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | CERTI-CRIMP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 45324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.