This connector features a stainless steel body with gold plating and copper contacts plated with gold. It has a maximum operating temperature range of -65°C to 125°C and is RoHS compliant. The connector's impedance is 50R and it is rated for 250V. It is terminated with a crimp connection and has a straight orientation.
TE Connectivity 4533-7388-00 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4533-7388-00 to view detailed technical specifications.
No datasheet is available for this part.