
This connector features a stainless steel body with passivated plating, copper contacts with gold plating, and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and suitable for use at frequencies up to 3GHz with an impedance of 50R. It is available in bulk packaging and has a standard polarity.
TE Connectivity 4533-7388-02 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4533-7388-02 to view detailed technical specifications.
No datasheet is available for this part.