TE Connectivity 453595-000 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5.14mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 453595-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.