This RF connector features a stainless steel body with passivated plating, copper contacts with gold plating, and a maximum operating temperature range of -65°C to 125°C. It has a 50 ohm impedance and a maximum frequency of 18 GHz. The connector is terminated with a crimp connection and is available in a bulk packaging quantity of one.
TE Connectivity 4536-7341-02 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4536-7341-02 to view detailed technical specifications.
No datasheet is available for this part.