
TE Connectivity 4551-1201-02 technical specifications.
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Package Quantity | 1 |
| Plating | Passivated |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4551-1201-02 to view detailed technical specifications.
No datasheet is available for this part.