
TE Connectivity 4551-1201-02-SCD technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarity | Standard |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4551-1201-02-SCD to view detailed technical specifications.
No datasheet is available for this part.
