TE Connectivity 4557-5329-02 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4557-5329-02 to view detailed technical specifications.
No datasheet is available for this part.