TE Connectivity 458821-000 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 462A0 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 458821-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.