TE Connectivity 460-288 technical specifications.
| Package/Case | 120 |
| Input Current | 1.5A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | 460 |
| Turns Ratio | 2.4:1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 460-288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.