TE Connectivity 460-480 technical specifications.
| Input Current | 1A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | 460 |
| Turns Ratio | 4:1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 460-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.