
TE Connectivity 4602050003 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4602050003 to view detailed technical specifications.
No datasheet is available for this part.