
TE Connectivity 46121-0 technical specifications.
| Length | 279.4mm |
| Series | CERTI-CRIMP |
| Weight | 1.2lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 46121-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.