TE Connectivity 462036-7 technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Ruthenium |
| ELV | Not Applicable |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 462036-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.