TE Connectivity 462A421-51-0-CS5322 technical specifications.
| Body Material | Polymer |
| Length | 85.9mm |
| Mount | Cable |
| Series | Thermofit 462A4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 462A421-51-0-CS5322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.