
TE Connectivity 46467 technical specifications.
| ELV | Not Applicable |
| Length | 279.4mm |
| Mount | Wire |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | Certi-Crimp, Strato-Therm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 46467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
