
TE Connectivity 46468 technical specifications.
| ELV | Not Applicable |
| Length | 279.4mm |
| Mount | Wire |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | Certi-Crimp, Strato-Therm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 46468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.