
TE Connectivity 46673 technical specifications.
| ELV | Not Applicable |
| Length | 279.4mm |
| Mount | Wire |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp, Strato-Therm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 46673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
