TE Connectivity 467541-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 467541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.