TE Connectivity 469366-2 technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 370mA |
| DC Resistance (DCR) | 350mR |
| Inductance | 4.7nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 469366-2 to view detailed technical specifications.
No datasheet is available for this part.