TE Connectivity 47206 technical specifications.
| Gender | Female |
| Height | 24.5mm |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 47206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.