TE Connectivity 47237-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 47237-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.