TE Connectivity 47304 technical specifications.
| ELV | Not Applicable |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, PIDG |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 47304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.