
TE Connectivity 47386 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Standard |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Certi-Crimp, PIDG, Plasti-Grip |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 47386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.