
TE Connectivity 47387 technical specifications.
| Color | Blue, Green, Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Certi-Crimp, PIDG, Plasti-Grip |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 47387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.