
TE Connectivity 4757-5033-02 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 28GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4757-5033-02 to view detailed technical specifications.
No datasheet is available for this part.
