TE Connectivity 477885-000 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.145inch |
| Length | 0.85inch |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 477885-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.