
TE Connectivity 47823 technical specifications.
| ELV | Not Applicable |
| Length | 11.1mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 47823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.