
This SMA female to female RF connector features a stainless steel body and gold-plated contacts. It has a 50 ohm impedance and operates at frequencies up to 18 GHz. The connector is designed for panel or bulkhead mounting and is available in bulk packaging with 250 pieces per package.
TE Connectivity 4785-2240-02 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | AMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4785-2240-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
