TE Connectivity 478580-000 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 478580-000 to view detailed technical specifications.
No datasheet is available for this part.